Similar

IXSK30N60CD1 | |
|---|---|
DigiKey Part Number | IXSK30N60CD1-ND |
Manufacturer | |
Manufacturer Product Number | IXSK30N60CD1 |
Description | IGBT 600V 55A TO-264AA |
Customer Reference | |
Detailed Description | IGBT 600 V 55 A 200 W Through Hole TO-264AA (IXSK) |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 100 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/90ns |
Part Status Obsolete | Test Condition 480V, 30A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 50 ns |
Current - Collector (Ic) (Max) 55 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 110 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 30A | Package / Case TO-264-3, TO-264AA |
Power - Max 200 W | Supplier Device Package TO-264AA (IXSK) |
Switching Energy 700µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,84442 € | Similar |


