


IXSJ25N120R1 | |
|---|---|
DigiKey Part Number | 238-IXSJ25N120R1-ND |
Manufacturer | |
Manufacturer Product Number | IXSJ25N120R1 |
Description | 1200V 62M (25A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 28A (Tc) 75.3W (Tc) Through Hole ISO247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 5.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1435 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 75.3W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISO247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 30 | 7,12467 € | 213,74 € |
| 120 | 6,11550 € | 733,86 € |
| 510 | 5,92716 € | 3.022,85 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

