IXSH45N120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.750
Unit Price: 7,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 €
Datasheet
IGBT 1200 V 75 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSH45N120

DigiKey Part Number
IXSH45N120-ND
Manufacturer
Manufacturer Product Number
IXSH45N120
Description
IGBT 1200V 75A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 75 A 300 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
150 nC
Packaging
Tube
Td (on/off) @ 25°C
80ns/400ns
Part Status
Obsolete
Test Condition
960V, 45A, 2.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
180 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 45A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Switching Energy
21mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKW40N120T2FKSA1Infineon Technologies2.750IKW40N120T2FKSA1-ND7,19000 €Similar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND5,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes