IXSH35N120B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 227
Unit Price: 5,43000 €
Datasheet
IGBT PT 1200 V 70 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSH35N120B

DigiKey Part Number
IXSH35N120B-ND
Manufacturer
Manufacturer Product Number
IXSH35N120B
Description
IGBT PT 1200V 70A TO-247AD
Customer Reference
Detailed Description
IGBT PT 1200 V 70 A 300 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
140 A
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 35A
Power - Max
300 W
Switching Energy
5mJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
36ns/160ns
Test Condition
960V, 35A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes