IXSH35N120A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 386
Unit Price: 8,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 5,41000 €
Datasheet
IGBT 1200 V 70 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSH35N120A

DigiKey Part Number
IXSH35N120A-ND
Manufacturer
Manufacturer Product Number
IXSH35N120A
Description
IGBT 1200V 70A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 70 A 300 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
150 nC
Packaging
Tube
Td (on/off) @ 25°C
80ns/400ns
Part Status
Obsolete
Test Condition
960V, 35A, 2.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
70 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
140 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 35A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Switching Energy
10mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYH30N120C3IXYS386IXYH30N120C3-ND8,44000 €Similar
STGWA40H120DF2STMicroelectronics194497-16005-5-ND5,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes