
IXSH35N100A | |
|---|---|
DigiKey Part Number | IXSH35N100A-ND |
Manufacturer | |
Manufacturer Product Number | IXSH35N100A |
Description | IGBT 1000V 70A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1000 V 70 A 300 W Through Hole TO-247AD |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 180 nC |
Packaging Bulk | Td (on/off) @ 25°C 80ns/400ns |
Part Status Obsolete | Test Condition 800V, 35A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1000 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 70 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 140 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.5V @ 15V, 35A | Supplier Device Package TO-247AD |
Power - Max 300 W | Base Product Number |
Switching Energy 10mJ (off) |

