Similar
Similar
Similar

IXSH24N60B | |
|---|---|
DigiKey Part Number | IXSH24N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXSH24N60B |
Description | IGBT PT 600V 48A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 600 V 48 A 150 W Through Hole TO-247AD |
Category | Switching Energy 1.3mJ (off) |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 41 nC |
Part Status Obsolete | Td (on/off) @ 25°C 50ns/150ns |
IGBT Type PT | Test Condition 480V, 24A, 33Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 48 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 96 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 24A | Supplier Device Package TO-247AD |
Power - Max 150 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N60B3 | IXYS | 0 | IXXH30N60B3-ND | 2,96767 € | Similar |
| STGW20V60DF | STMicroelectronics | 32 | 497-13763-5-ND | 3,51000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 5,39000 € | Similar |




