


IXSH100N65L2KHV | |
|---|---|
DigiKey Part Number | 238-IXSH100N65L2KHV-ND |
Manufacturer | |
Manufacturer Product Number | IXSH100N65L2KHV |
Description | 650V 25M (100A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 99A (Tc) 454W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3090 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 454W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 6,61200 € | 66,12 € |
| 450 | 4,53967 € | 2.042,85 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |

