New at DigiKey
N-Channel 1200 V 102A (Tc) 405W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 102A (Tc) 405W (Tc) Through Hole TO-247-4L
8PowerSFN

IXSH100N120L3KHV

DigiKey Part Number
238-IXSH100N120L3KHV-ND
Manufacturer
Manufacturer Product Number
IXSH100N120L3KHV
Description
SIC MOSFET IN TO247-4L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 102A (Tc) 405W (Tc) Through Hole TO-247-4L
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
27.3mOhm @ 40A, 18V
Vgs(th) (Max) @ Id
4V @ 13mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4506,68233 €3.007,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,68233 €
Unit Price with VAT:7,95197 €