


IXSG60N65L2K | |
|---|---|
DigiKey Part Number | 238-IXSG60N65L2KTR-ND - Tape & Reel (TR) 238-IXSG60N65L2KCT-ND - Cut Tape (CT) 238-IXSG60N65L2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXSG60N65L2K |
Description | 650V 40M (40A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 249W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 94.7 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 249W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 5,65100 € | 56,51 € |
| 100 | 4,20030 € | 420,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,43165 € | 6.863,30 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

