Direct

IXSA20N60B2D1 | |
|---|---|
DigiKey Part Number | IXSA20N60B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXSA20N60B2D1 |
Description | IGBT PT 600V 35A TO-263AA |
Customer Reference | |
Detailed Description | IGBT PT 600 V 35 A 190 W Surface Mount TO-263AA |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 33 nC |
Packaging Box | Td (on/off) @ 25°C 30ns/116ns |
Part Status Obsolete | Test Condition 480V, 16A, 10Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 30 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 35 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 16A | Supplier Device Package TO-263AA |
Power - Max 190 W | Base Product Number |
Switching Energy 380µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 7,17000 € | Direct |


