
IXSA15N120B | |
|---|---|
DigiKey Part Number | IXSA15N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXSA15N120B |
Description | IGBT PT 1200V 30A TO-263AA |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 30 A 150 W Surface Mount TO-263AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 15A | |
Power - Max | 150 W | |
Switching Energy | 1.75mJ (off) | |
Input Type | Standard | |
Gate Charge | 57 nC | |
Td (on/off) @ 25°C | 30ns/148ns | |
Test Condition | 960V, 15A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |

