MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXKP24N60C5 | |
|---|---|
DigiKey Part Number | IXKP24N60C5-ND |
Manufacturer | |
Manufacturer Product Number | IXKP24N60C5 |
Description | MOSFET N-CH 600V 24A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) Through Hole TO-220-3 |
Category | Rds On (Max) @ Id, Vgs 165mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 790µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP24N65X2 | IXYS | 254 | IXTP24N65X2-ND | 6,85000 € | MFR Recommended |
| IPP60R160P6XKSA1 | Infineon Technologies | 0 | IPP60R160P6XKSA1-ND | 3,70000 € | Direct |
| SIHP24N65EF-GE3 | Vishay Siliconix | 0 | SIHP24N65EF-GE3-ND | 2,23099 € | Direct |
| AOT20S60L | Alpha & Omega Semiconductor Inc. | 532 | 785-1251-5-ND | 4,11000 € | Similar |
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3.057 | 785-1252-5-ND | 4,82000 € | Similar |








