IXKP13N60C5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.000
Unit Price: 2,71000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 1.616
Unit Price: 3,48000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,83164 €
Datasheet

Similar


Infineon Technologies
In Stock: 487
Unit Price: 1,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 372
Unit Price: 3,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.263
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 96
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 659
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25
Unit Price: 4,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 880
Unit Price: 2,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 270
Unit Price: 2,45000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKP13N60C5

DigiKey Part Number
IXKP13N60C5-ND
Manufacturer
Manufacturer Product Number
IXKP13N60C5
Description
MOSFET N-CH 600V 13A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.