IXKP10N60C5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 3,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.322
Unit Price: 4,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 4,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 2,37000 €
Datasheet
N-Channel 600 V 10A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKP10N60C5

DigiKey Part Number
IXKP10N60C5-ND
Manufacturer
Manufacturer Product Number
IXKP10N60C5
Description
MOSFET N-CH 600V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 340µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes