


IXKF40N60SCD1 | |
|---|---|
DigiKey Part Number | IXKF40N60SCD1-ND |
Manufacturer | |
Manufacturer Product Number | IXKF40N60SCD1 |
Description | MOSFET N-CH 600V 41A I4PAC |
Customer Reference | |
Detailed Description | N-Channel 600 V 41A (Tc) Through Hole ISOPLUS i4-PAC™ |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package ISOPLUS i4-PAC™ |
Drain to Source Voltage (Vdss) 600 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |

