IXKC23N60C5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 868
Unit Price: 5,34000 €
Datasheet
N-Channel 600 V 23A (Tc) Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKC23N60C5

DigiKey Part Number
IXKC23N60C5-ND
Manufacturer
Manufacturer Product Number
IXKC23N60C5
Description
MOSFET N-CH 600V 23A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 600 V 23A (Tc) Through Hole ISOPLUS220™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3.9V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes