Similar
Similar

IXKC15N60C5 | |
|---|---|
DigiKey Part Number | IXKC15N60C5-ND |
Manufacturer | |
Manufacturer Product Number | IXKC15N60C5 |
Description | MOSFET N-CH 600V 15A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) Through Hole ISOPLUS220™ |
Datasheet | Datasheet |
EDA/CAD Models | IXKC15N60C5 Models |
Category | Rds On (Max) @ Id, Vgs 165mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 900µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENX | Rohm Semiconductor | 242 | R6020ENX-ND | 4,09000 € | Similar |
| R6020KNX | Rohm Semiconductor | 196 | R6020KNX-ND | 3,52000 € | Similar |
| R6024KNX | Rohm Semiconductor | 181 | R6024KNX-ND | 3,04000 € | Similar |
| SIHA21N60EF-GE3 | Vishay Siliconix | 1.933 | 742-SIHA21N60EF-GE3-ND | 4,23000 € | Similar |
| SIHA22N60E-E3 | Vishay Siliconix | 0 | SIHA22N60E-E3-ND | 4,43000 € | Similar |



