Image for IXIDM1401_1515_M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXIDM1401_1515_M

DigiKey Part Number
IXIDM1401_1515_M-ND
Manufacturer
Manufacturer Product Number
IXIDM1401_1515_M
Description
IGBT IPM 15V 10A MODULE
Customer Reference
Detailed Description
Power Driver Module IGBT Half Bridge 15 V 10 A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tray
Part Status
Obsolete
Type
IGBT
Configuration
Half Bridge
Current
10 A
Voltage
15 V
Voltage - Isolation
4000VDC
Mounting Type
Surface Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.