
IXI859S1 | |
|---|---|
DigiKey Part Number | IXI859S1-ND |
Manufacturer | |
Manufacturer Product Number | IXI859S1 |
Description | IC REG CONV MICRO CTR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, Micro-Controller Based Off-Line Applications Voltage Regulator IC 1 Output 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Micro-Controller Based Off-Line Applications | |
Voltage - Input | 8.2V ~ 17V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

