Current Monitor Regulator High-Side 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXI848AS1

DigiKey Part Number
IXI848AS1-ND
Manufacturer
Manufacturer Product Number
IXI848AS1
Description
IC CURRENT MONITOR 0.7% 8SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 60V
Manufacturer
IXYS
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Current Monitor
Supplier Device Package
8-SOIC
Sensing Method
High-Side
Base Product Number
Accuracy
±0.7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.