Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 4.2V @ 15V, 40A | |
Power - Max | 460 W | |
Switching Energy | 2mJ (on), 630µJ (off) | |
Input Type | Standard | |
Gate Charge | 196 nC | |
Td (on/off) @ 25°C | 31ns/123ns | |
Test Condition | 600V, 40A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,67910 € | 3.503,73 € |
| Unit Price without VAT: | 11,67910 € |
|---|---|
| Unit Price with VAT: | 13,89813 € |




