Similar
Similar

IXGX40N60BD1 | |
|---|---|
DigiKey Part Number | IXGX40N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGX40N60BD1 |
Description | IGBT 600V 75A PLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 250 W Through Hole PLUS247™-3 |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 116 nC |
Series | Td (on/off) @ 25°C 25ns/180ns |
Packaging Tube | Test Condition 480V, 40A, 4.7Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 35 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 Variant |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package PLUS247™-3 |
Power - Max 250 W | Base Product Number |
Switching Energy 2.7mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 425 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |
| STGW40H65DFB | STMicroelectronics | 540 | 497-14365-ND | 3,07000 € | Similar |



