IGBT PT 600 V 500 A 1700 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGX320N60B3

DigiKey Part Number
IXGX320N60B3-ND
Manufacturer
Manufacturer Product Number
IXGX320N60B3
Description
IGBT PT 600V 500A PLUS247
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 500 A 1700 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
500 A
Current - Collector Pulsed (Icm)
1200 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 100A
Power - Max
1700 W
Switching Energy
2.7mJ (on), 3.5mJ (off)
Input Type
Standard
Gate Charge
585 nC
Td (on/off) @ 25°C
44ns/250ns
Test Condition
480V, 100A, 1Ohm, 15V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,01000 €32,01 €
3021,26967 €638,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,01000 €
Unit Price with VAT:38,09190 €