
IXGV25N250S | |
|---|---|
DigiKey Part Number | IXGV25N250S-ND |
Manufacturer | |
Manufacturer Product Number | IXGV25N250S |
Description | IGBT NPT 2500V 60A PLUS-220SMD |
Customer Reference | |
Detailed Description | IGBT NPT 2500 V 60 A 250 W Surface Mount PLUS-220SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 5.2V @ 15V, 75A | |
Power - Max | 250 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PLUS-220SMD | |
Supplier Device Package | PLUS-220SMD | |
Base Product Number |

