
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 14 A | |
Vce(on) (Max) @ Vge, Ic | 7V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 590µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.5 nC | |
Td (on/off) @ 25°C | 46ns/220ns | |
Test Condition | 850V, 6A, 33Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXGT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,32777 € | 1.898,33 € |
| Unit Price without VAT: | 6,32777 € |
|---|---|
| Unit Price with VAT: | 7,53005 € |

