IGBT NPT 1700 V 6 A 75 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT6N170A

DigiKey Part Number
IXGT6N170A-ND
Manufacturer
Manufacturer Product Number
IXGT6N170A
Description
IGBT NPT 1700V 6A TO-268AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 6 A 75 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
6 A
Current - Collector Pulsed (Icm)
14 A
Vce(on) (Max) @ Vge, Ic
7V @ 15V, 3A
Power - Max
75 W
Switching Energy
590µJ (on), 180µJ (off)
Input Type
Standard
Gate Charge
18.5 nC
Td (on/off) @ 25°C
46ns/220ns
Test Condition
850V, 6A, 33Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,97000 €14,97 €
309,24300 €277,29 €
1207,98925 €958,71 €
5107,54208 €3.846,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,97000 €
Unit Price with VAT:17,81430 €