
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 460 W | |
Switching Energy | 1.5mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 168 nC | |
Td (on/off) @ 25°C | 25ns/138ns | |
Test Condition | 480V, 50A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268 | |
Base Product Number |

