
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 32 A | |
Current - Collector Pulsed (Icm) | 110 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 15V, 21A | |
Power - Max | 350 W | |
Switching Energy | 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 46ns/260ns | |
Test Condition | 850V, 32A, 2.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,25160 € | 5.475,48 € |
| Unit Price without VAT: | 18,25160 € |
|---|---|
| Unit Price with VAT: | 21,71940 € |

