IXGT30N60B2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 112
Unit Price: 3,81000 €
Datasheet
IGBT PT 600 V 70 A 190 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT30N60B2

DigiKey Part Number
IXGT30N60B2-ND
Manufacturer
Manufacturer Product Number
IXGT30N60B2
Description
IGBT PT 600V 70A TO-268AA
Customer Reference
Detailed Description
IGBT PT 600 V 70 A 190 W Surface Mount TO-268AA
Product Attributes
Filter Similar Products
Category
Switching Energy
320µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
66 nC
Packaging
Tube
Td (on/off) @ 25°C
13ns/110ns
Part Status
Obsolete
Test Condition
400V, 24A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
70 A
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Current - Collector Pulsed (Icm)
150 A
Supplier Device Package
TO-268AA
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 24A
Base Product Number
Power - Max
190 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW30H65FBSTMicroelectronics112497-14467-5-ND3,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes