IXGT28N60B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 16,70000 €
Datasheet
IGBT 600 V 40 A 150 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT28N60B

DigiKey Part Number
IXGT28N60B-ND
Manufacturer
Manufacturer Product Number
IXGT28N60B
Description
IGBT 600V 40A TO-268AA
Customer Reference
Detailed Description
IGBT 600 V 40 A 150 W Surface Mount TO-268AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 28A
Power - Max
150 W
Switching Energy
2mJ (off)
Input Type
Standard
Gate Charge
68 nC
Td (on/off) @ 25°C
15ns/175ns
Test Condition
480V, 28A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes