IGBT NPT 2500 V 60 A 250 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT25N250

DigiKey Part Number
IXGT25N250-ND
Manufacturer
Manufacturer Product Number
IXGT25N250
Description
IGBT NPT 2500V 60A TO-268AA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT NPT 2500 V 60 A 250 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 25A
Power - Max
250 W
Input Type
Standard
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30025,24507 €7.573,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,24507 €
Unit Price with VAT:30,04163 €