Direct
Similar

IXGT20N60BD1 | |
|---|---|
DigiKey Part Number | IXGT20N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGT20N60BD1 |
Description | IGBT 600V 40A TO-268AA |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 150 W Surface Mount TO-268AA |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 55 nC |
Series | Td (on/off) @ 25°C 15ns/110ns |
Packaging Tube | Test Condition 480V, 20A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 25 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package TO-268AA |
Power - Max 150 W | Base Product Number |
Switching Energy 700µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGT30N120B3D1 | IXYS | 0 | IXGT30N120B3D1-ND | 17,47000 € | Direct |
| STGW60H65DFB | STMicroelectronics | 414 | 497-STGW60H65DFB-ND | 4,60000 € | Similar |



