Similar

Category | Switching Energy 1.03mJ (on), 480µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 175 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/77ns |
Part Status Obsolete | Test Condition 480V, 50A, 2Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 35 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 400 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 50A | Supplier Device Package ISOPLUS247™ |
Power - Max 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 425 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |


