IXGR60N60B2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 24,66000 €
Datasheet

Similar


onsemi
In Stock: 393
Unit Price: 6,64000 €
Datasheet
IGBT PT 600 V 75 A 250 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR60N60B2D1

DigiKey Part Number
IXGR60N60B2D1-ND
Manufacturer
Manufacturer Product Number
IXGR60N60B2D1
Description
IGBT PT 600V 75A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 250 W Through Hole ISOPLUS247™
Product Attributes
Filter Similar Products
Category
Switching Energy
1mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
170 nC
Packaging
Tube
Td (on/off) @ 25°C
28ns/160ns
Part Status
Obsolete
Test Condition
400V, 50A, 3.3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
35 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Supplier Device Package
ISOPLUS247™
Power - Max
250 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGR72N60B3H1IXYS0IXGR72N60B3H1-ND24,66000 €Direct
FGH40N60SMD-F085onsemi393FGH40N60SMD-F085OS-ND6,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes