
IXGR50N90B2D1 | |
|---|---|
DigiKey Part Number | IXGR50N90B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGR50N90B2D1 |
Description | IGBT NPT 900V 40A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT NPT 900 V 40 A 100 W Through Hole ISOPLUS247™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 50A | |
Power - Max | 100 W | |
Switching Energy | 4.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 135 nC | |
Td (on/off) @ 25°C | 20ns/350ns | |
Test Condition | 720V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |

