IXGR40N60C2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,84442 €
Datasheet

Similar


Microchip Technology
In Stock: 96
Unit Price: 4,63000 €
Datasheet
IGBT PT 600 V 56 A 170 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR40N60C2D1

DigiKey Part Number
IXGR40N60C2D1-ND
Manufacturer
Manufacturer Product Number
IXGR40N60C2D1
Description
IGBT PT 600V 56A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 56 A 170 W Through Hole ISOPLUS247™
Product Attributes
Filter Similar Products
Category
Switching Energy
200µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
95 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/90ns
Part Status
Obsolete
Test Condition
400V, 30A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
56 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Supplier Device Package
ISOPLUS247™
Power - Max
170 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK30B60D1Alpha & Omega Semiconductor Inc.0785-1621-5-ND1,84442 €Similar
APT15GP60BDQ1GMicrochip Technology96APT15GP60BDQ1G-ND4,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes