Similar
Similar

IXGR40N60C | |
|---|---|
DigiKey Part Number | IXGR40N60C-ND |
Manufacturer | |
Manufacturer Product Number | IXGR40N60C |
Description | IGBT 600V 75A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 200 W Through Hole ISOPLUS247™ |
Category | Switching Energy 850µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 116 nC |
Packaging Tube | Td (on/off) @ 25°C 25ns/100ns |
Part Status Obsolete | Test Condition 480V, 40A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 40A | Supplier Device Package ISOPLUS247™ |
Power - Max 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 6,64000 € | Similar |
| STGFW40H65FB | STMicroelectronics | 274 | 497-STGFW40H65FB-ND | 3,65000 € | Similar |



