Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXGR40N60B2D1 | |
|---|---|
DigiKey Part Number | IXGR40N60B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGR40N60B2D1 |
Description | IGBT PT 600V 60A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 60 A 167 W Through Hole ISOPLUS247™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 167 W | |
Switching Energy | 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 18ns/130ns | |
Test Condition | 400V, 30A, 3.3Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |





