IXGR40N60B2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,84442 €
Datasheet

Similar


Infineon Technologies
In Stock: 91
Unit Price: 4,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 190
Unit Price: 4,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30
Unit Price: 5,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 415
Unit Price: 4,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 182
Unit Price: 4,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.540
Unit Price: 7,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,05000 €
Datasheet
IGBT PT 600 V 60 A 167 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR40N60B2

DigiKey Part Number
IXGR40N60B2-ND
Manufacturer
Manufacturer Product Number
IXGR40N60B2
Description
IGBT PT 600V 60A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 60 A 167 W Through Hole ISOPLUS247™
Product Attributes
Filter Similar Products
Category
Switching Energy
400µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
100 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/130ns
Part Status
Obsolete
Test Condition
400V, 30A, 3.3Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
60 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
200 A
Supplier Device Package
ISOPLUS247™
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Base Product Number
Power - Max
167 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK30B60D1Alpha & Omega Semiconductor Inc.0785-1621-5-ND1,84442 €Similar
IGW30N60TFKSA1Infineon Technologies91IGW30N60TFKSA1-ND4,20000 €Similar
IKW30N60H3FKSA1Infineon Technologies190448-IKW30N60H3FKSA1-ND4,17000 €Similar
IKW30N60TFKSA1Infineon Technologies30IKW30N60TFKSA1-ND5,23000 €Similar
STGW20NC60VSTMicroelectronics415497-4356-5-ND4,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes