Similar
Similar
Similar

IXGR32N60C | |
|---|---|
DigiKey Part Number | IXGR32N60C-ND |
Manufacturer | |
Manufacturer Product Number | IXGR32N60C |
Description | IGBT 600V 45A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 45 A 140 W Through Hole ISOPLUS247™ |
Category | Switching Energy 320µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 25ns/85ns |
Part Status Obsolete | Test Condition 480V, 32A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 45 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 32A | Supplier Device Package ISOPLUS247™ |
Power - Max 140 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW19NC60HD | STMicroelectronics | 0 | 497-9061-5-ND | 3,60000 € | Similar |
| STGW20V60DF | STMicroelectronics | 32 | 497-13763-5-ND | 3,51000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 5,39000 € | Similar |




