
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 38 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 21A | |
Power - Max | 200 W | |
Switching Energy | 10.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 45ns/270ns | |
Test Condition | 1360V, 21A, 2.7Ohm, 15V | |
Reverse Recovery Time (trr) | 230 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |

