
IXGR12N60C | |
|---|---|
DigiKey Part Number | IXGR12N60C-ND |
Manufacturer | |
Manufacturer Product Number | IXGR12N60C |
Description | IGBT 600V 15A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 55 W Through Hole ISOPLUS247™ |
Category | Switching Energy 90µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 32 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/60ns |
Part Status Obsolete | Test Condition 480V, 12A, 18Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 48 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 12A | Supplier Device Package ISOPLUS247™ |
Power - Max 55 W | Base Product Number |

