IXGR120N60B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.745
Unit Price: 5,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.692
Unit Price: 12,86000 €
Datasheet
IGBT PT 600 V 156 A 520 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR120N60B

DigiKey Part Number
IXGR120N60B-ND
Manufacturer
Manufacturer Product Number
IXGR120N60B
Description
IGBT PT 600V 156A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 156 A 520 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2.4mJ (on), 5.5mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
350 nC
Packaging
Tube
Td (on/off) @ 25°C
60ns/200ns
Part Status
Obsolete
Test Condition
480V, 100A, 2.4Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
156 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
300 A
Supplier Device Package
ISOPLUS247™
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Base Product Number
Power - Max
520 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW75N60TFKSA1Infineon Technologies1.745IGW75N60TFKSA1-ND5,48000 €Similar
IKQ120N60TXKSA1Infineon Technologies1.692448-IKQ120N60TXKSA1-ND12,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes