
IXGQ90N33TCD1 | |
|---|---|
DigiKey Part Number | IXGQ90N33TCD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGQ90N33TCD1 |
Description | IGBT TRENCH 330V 90A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench 330 V 90 A 200 W Through Hole TO-3P |
Category | Power - Max 200 W |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 69 nC |
Part Status Obsolete | Mounting Type Through Hole |
IGBT Type Trench | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 330 V | Supplier Device Package TO-3P |
Current - Collector (Ic) (Max) 90 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 45A |

