Similar
Similar
Similar
Similar

IXGQ50N60B4D1 | |
|---|---|
DigiKey Part Number | IXGQ50N60B4D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGQ50N60B4D1 |
Description | IGBT PT 600V 100A TO-3P |
Customer Reference | |
Detailed Description | IGBT PT 600 V 100 A 300 W Through Hole TO-3P |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 37ns/330ns |
Part Status Obsolete | Test Condition 400V, 36A, 10Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 25 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 230 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 36A | Supplier Device Package TO-3P |
Power - Max 300 W | Base Product Number |
Switching Energy 930µJ (on), 1mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH50N60B3D1 | IXYS | 0 | IXXH50N60B3D1-ND | 14,19000 € | Similar |
| IGW50N60H3FKSA1 | Infineon Technologies | 15 | IGW50N60H3FKSA1-ND | 4,98000 € | Similar |
| IGW50N60TFKSA1 | Infineon Technologies | 46 | IGW50N60TFKSA1-ND | 4,48000 € | Similar |
| NGTB45N60SWG | Rochester Electronics, LLC | 180 | 2156-NGTB45N60SWG-ND | 3,09265 € | Similar |




