Similar
Similar
Similar
Similar

IXGP7N60BD1 | |
|---|---|
DigiKey Part Number | IXGP7N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGP7N60BD1 |
Description | IGBT 600V 14A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 80 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 56 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 7A | |
Power - Max | 80 W | |
Switching Energy | 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 25 nC | |
Td (on/off) @ 25°C | 10ns/100ns | |
Test Condition | 480V, 7A, 18Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |




