
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 1.7mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 107 nC | |
Td (on/off) @ 25°C | 35ns/118ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,93960 € | 1.181,88 € |
| Unit Price without VAT: | 3,93960 € |
|---|---|
| Unit Price with VAT: | 4,68812 € |

