IGBT PT 600 V 48 A 300 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT PT 600 V 48 A 300 W Through Hole TO-220
ITO-220AB Tab

IXGP48N60B3

DigiKey Part Number
238-IXGP48N60B3-ND
Manufacturer
Manufacturer Product Number
IXGP48N60B3
Description
IGBT PT 600V 48A TO-220
Customer Reference
Detailed Description
IGBT PT 600 V 48 A 300 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
840µJ (on), 660µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
115 nC
Packaging
Tube
Td (on/off) @ 25°C
22ns/130ns
Part Status
Obsolete
Test Condition
480V, 30A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
48 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
280 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 32A
Supplier Device Package
TO-220
Power - Max
300 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.