Similar
Similar

IXGP30N60B4D1 | |
|---|---|
DigiKey Part Number | IXGP30N60B4D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGP30N60B4D1 |
Description | IGBT PT 600V 56A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 56 A 190 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 56 A | |
Current - Collector Pulsed (Icm) | 156 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 24A | |
Power - Max | 190 W | |
Switching Energy | 440µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 21ns/200ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


